Part Details for FH78L09-B by Fenghua (HK) Electronics Ltd
Overview of FH78L09-B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH78L09-B
FH78L09-B CAD Models
FH78L09-B Part Data Attributes
|
FH78L09-B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FH78L09-B
Fenghua (HK) Electronics Ltd
Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Other: +0C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for FH78L09-B
This table gives cross-reference parts and alternative options found for FH78L09-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH78L09-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154U104B-T2 | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | FH78L09-B vs R1154U104B-T2 |
BA178M010T | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | FH78L09-B vs BA178M010T |
78L09MG-T9N-R | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | FH78L09-B vs 78L09MG-T9N-R |
78D09LG-AA3-R | Fixed Positive Standard Regulator, 9VBIPolar, PDSO4, SOT-223, 4/3 PIN | Unisonic Technologies Co Ltd | FH78L09-B vs 78D09LG-AA3-R |
78L09ML-T9N-R | Fixed Positive Standard Regulator, 9VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | FH78L09-B vs 78L09ML-T9N-R |
KA78L10A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, | Samsung Semiconductor | FH78L09-B vs KA78L10A |
78D10AL-AA3-R | Fixed Positive Standard Regulator, 10VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | FH78L09-B vs 78D10AL-AA3-R |
LM78L09QTR | Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | FH78L09-B vs LM78L09QTR |
KIA78S09P | Fixed Positive Standard Regulator, 9VBIPolar, TO-92, 3 PIN | KEC | FH78L09-B vs KIA78S09P |
78L09MG-T92-R | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | FH78L09-B vs 78L09MG-T92-R |