Part Details for L78M06 by SANYO Electric Co Ltd
Overview of L78M06 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78M06
L78M06 CAD Models
L78M06 Part Data Attributes:
|
L78M06
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L78M06
SANYO Electric Co Ltd
Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for L78M06
This table gives cross-reference parts and alternative options found for L78M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06 | 6V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | L78M06 vs L78M06 |
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L78M06 vs L78M06CV |
LM78M06CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | L78M06 vs LM78M06CT |
LM78M06T | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06 vs LM78M06T |
MC78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | L78M06 vs MC78M06CT |
KA78M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06 vs KA78M06 |
LM78M06CT | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | National Semiconductor Corporation | L78M06 vs LM78M06CT |
KA78M06TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06 vs KA78M06TU |
HA178M06P | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | L78M06 vs HA178M06P |
AN78M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | L78M06 vs AN78M06 |