-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6014
|
Newark | V Reg 0.5A +5.0V, 78M05, To-220-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05ABV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 910 |
|
$0.3820 / $0.8920 | Buy Now |
DISTI #
497-1461-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1742 In Stock |
|
$0.3139 / $0.8700 | Buy Now |
DISTI #
L78M05ABV
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L78M05ABV) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3115 / $0.3249 | Buy Now |
DISTI #
511-L78M05ABV
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.5A Positive RoHS: Compliant | 1502 |
|
$0.3120 / $0.7400 | Buy Now |
DISTI #
E02:0323_00045436
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Europe - 16950 |
|
$0.3094 / $0.7262 | Buy Now |
DISTI #
V79:2366_17789080
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1637 | Americas - 57 |
|
$0.2327 / $0.3384 | Buy Now |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 1502 |
|
$0.4500 / $0.7300 | Buy Now |
|
Future Electronics | L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5525Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 4700Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3000 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M05ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05ABV
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L78M05ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M05ICT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ABV vs MC78M05ICT |