-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9786
|
Newark | Volt Reg, 12V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78L12ABZ-AP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5120 |
|
$0.1470 / $0.5290 | Buy Now |
DISTI #
497-19605-1-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7269 In Stock |
|
$0.1133 / $0.5100 | Buy Now |
DISTI #
L78L12ABZ-AP
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: L78L12ABZ-AP) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1094 | Buy Now |
DISTI #
511-L78L12ABZ-AP
|
Mouser Electronics | Linear Voltage Regulators 12V 0.1A Positive RoHS: Compliant | 5338 |
|
$0.1130 / $0.3700 | Buy Now |
DISTI #
E54:1762_12515393
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2329 | Europe - 4000 |
|
$0.1017 / $0.1152 | Buy Now |
DISTI #
V72:2272_06552788
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2469 |
|
$0.0981 / $0.2109 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 5338 |
|
$0.1500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0981 | Buy Now |
DISTI #
L78L12ABZ-AP
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: L78L12ABZ-AP) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1094 | Buy Now |
DISTI #
L78L12ABZ-AP
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, TO92, THT, ±4%, Ch: 1 Min Qty: 5 | 1755 |
|
$0.0940 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12ABZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ABZ-AP
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L12ABZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ABZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L12ACZ-TR | Positive voltage regulators | STMicroelectronics | L78L12ABZ-AP vs L78L12ACZ-TR |
L78L12ABZ | Positive voltage regulators | STMicroelectronics | L78L12ABZ-AP vs L78L12ABZ |
L78L12CZ | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L12ABZ-AP vs L78L12CZ |
KA78L12AZTF | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L12ABZ-AP vs KA78L12AZTF |
MC78L12CP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | L78L12ABZ-AP vs MC78L12CP |
UA78L12ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L12ABZ-AP vs UA78L12ACLPR |
MC78L12ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | L78L12ABZ-AP vs MC78L12ABPG |
MC78L12ACP | 12 V, 100 mA Positive Linear Voltage Regulator, 2000-BLKBG | onsemi | L78L12ABZ-AP vs MC78L12ACP |
MC78L12ABP | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L12ABZ-AP vs MC78L12ABP |
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L12ABZ-AP vs MC78L12ABPRE |