-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5957
|
Newark | Ldo, Fixed, 12V, 0.1A, To92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:12V 100Ma Linear Voltage Regulators, No. Of Pins:3Pinsrohs Compliant: Yes |Stmicroelectronics L78L12ABZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$0.0660 | Buy Now |
DISTI #
497-7276-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13612 In Stock |
|
$0.1520 / $0.4600 | Buy Now |
DISTI #
L78L12ABZ
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L78L12ABZ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1296 | Buy Now |
DISTI #
89K1354
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 89K1354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1330 / $0.1490 | Buy Now |
DISTI #
84Y5957
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 84Y5957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 208 Partner Stock |
|
$0.1920 / $0.5170 | Buy Now |
DISTI #
511-L78L12ABZ
|
Mouser Electronics | Linear Voltage Regulators 12V 0.1A Positive RoHS: Compliant | 6990 |
|
$0.1450 / $0.4600 | Buy Now |
DISTI #
E02:0323_00210476
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 | Europe - 15098 |
|
$0.1428 / $0.4660 | Buy Now |
DISTI #
V79:2366_17776154
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2206 | Americas - 5571 |
|
$0.1227 / $0.4002 | Buy Now |
DISTI #
V79:2366_27121525
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 3428 |
|
$0.1259 / $0.2222 | Buy Now |
DISTI #
V36:1790_06552786
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 | Americas - 43 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12ABZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ABZ
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L12ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L12ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L12ABZ vs UA78L12ACLPE3 |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | L78L12ABZ vs ML78L12A |
L78L12CZ-AP | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L12ABZ vs L78L12CZ-AP |
MC78L12CPRP | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L12ABZ vs MC78L12CPRP |
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L12ABZ vs MC78L12ABPRE |
MC78L12ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L12ABZ vs MC78L12ABPRPG |
MC78L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L78L12ABZ vs MC78L12ACPRAG |
TA78L12S | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78L12ABZ vs TA78L12S |
LM78L12ACZ/T7 | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L78L12ABZ vs LM78L12ACZ/T7 |
MC78L12ABPRA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L12ABZ vs MC78L12ABPRA |