-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1503
|
Newark | Ic, Regulator +12V, Tube50, Pk50, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L7812CV Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 29 |
|
$8.4400 / $10.2100 | Buy Now |
DISTI #
72K7187
|
Newark | Ic, V Reg +12V, 7812, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L7812CV Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 32170 |
|
$0.2910 / $0.6850 | Buy Now |
DISTI #
55AC2400
|
Newark | G29L7812Cv |Stmicroelectronics L7812CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.7980 | Buy Now |
DISTI #
26AC1697
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L7812CV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
497-1452-5-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16941 In Stock |
|
$0.2595 / $0.7200 | Buy Now |
DISTI #
L7812CV
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220 - Rail/Tube (Alt: L7812CV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 6275 |
|
$0.1785 / $0.2031 | Buy Now |
DISTI #
26AC1697
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220 - Bulk (Alt: 26AC1697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
511-L7812CV
|
Mouser Electronics | Linear Voltage Regulators 12V 1.5A Positive RoHS: Compliant | 28367 |
|
$0.2450 / $0.5400 | Buy Now |
DISTI #
E02:0323_00041398
|
Arrow Electronics | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Europe - 156963 |
|
$0.2372 | Buy Now |
DISTI #
V36:1790_06552674
|
Arrow Electronics | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 | Americas - 26801 |
|
$0.2326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7812CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7812CV
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 114.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7812CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7812CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | L7812CV vs 5962-8777601UX |
LM7812CT/NOPB | 1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | L7812CV vs LM7812CT/NOPB |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3 | Microchip Technology Inc | L7812CV vs 5962-8777601UA |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, | Omnirel Corp | L7812CV vs 5962-8777601UA |
OM7812AIH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | L7812CV vs OM7812AIH |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | L7812CV vs 5962-8777601UX |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | L7812CV vs OM7812IH |
FM812S7 | Fixed Positive Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | L7812CV vs FM812S7 |
5962-8777601UX | Fixed Positive Standard Regulator, 12VMSFM3 | Microchip Technology Inc | L7812CV vs 5962-8777601UX |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | L7812CV vs 5962-8777601UX |