Part Details for L777RRE09PVF by Amphenol Corporation
Overview of L777RRE09PVF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for L777RRE09PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RRE09PVF
|
Avnet Americas | D Sub Connector Housing, 9 Positions, D Sub, DE, RR Series, Plug, Steel Body - Trays (Alt: L777RRE09PVF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3638 / $0.4496 | Buy Now |
DISTI #
01M2927
|
Avnet Americas | D Sub Connector Housing, 9 Positions, D Sub, DE, RR Series, Plug, Steel Body - Bulk (Alt: 01M2927) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 37 Partner Stock |
|
$0.7350 / $0.9790 | Buy Now |
DISTI #
523-L777RRE09PVF
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Plug Hsng Front Screwlock 4-40 RoHS: Compliant | 360 |
|
$0.4330 / $0.8700 | Buy Now |
Part Details for L777RRE09PVF
L777RRE09PVF CAD Models
L777RRE09PVF Part Data Attributes:
|
L777RRE09PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRE09PVF
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRE09PVF
This table gives cross-reference parts and alternative options found for L777RRE09PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRE09PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777RRE09PVFM | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRE09PVF vs L777RRE09PVFM |