Part Details for L777RRE09PVFM by Amphenol Corporation
Overview of L777RRE09PVFM by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777RRE09PVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RRE09PVFM
|
Avnet Americas | Conn Housing PL 9 POS 2.74mm Crimp ST Cable Mount (Alt: L777RRE09PVFM) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4220 / $0.5215 | Buy Now |
DISTI #
523-L777RRE09PVFM
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Plug Hsng Front Screwlock M3 RoHS: Compliant | 51 |
|
$0.4710 / $1.0200 | Buy Now |
DISTI #
L777RRE09PVFM
|
Avnet Americas | Conn Housing PL 9 POS 2.74mm Crimp ST Cable Mount (Alt: L777RRE09PVFM) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4220 / $0.5215 | Buy Now |
Part Details for L777RRE09PVFM
L777RRE09PVFM CAD Models
L777RRE09PVFM Part Data Attributes:
|
L777RRE09PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRE09PVFM
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRE09PVFM
This table gives cross-reference parts and alternative options found for L777RRE09PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRE09PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV12 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | L777RRE09PVFM vs D09P33E6GV12 |
D09P33E4GL00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | L777RRE09PVFM vs D09P33E4GL00 |
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | L777RRE09PVFM vs 745990-3 |
788793-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | L777RRE09PVFM vs 788793-2 |
1-747871-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | L777RRE09PVFM vs 1-747871-3 |
D09P82C6GX8C | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | L777RRE09PVFM vs D09P82C6GX8C |
D09P23A6GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | L777RRE09PVFM vs D09P23A6GX00 |
D09P82C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | L777RRE09PVFM vs D09P82C6GV00 |
D09P24B6PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | L777RRE09PVFM vs D09P24B6PV00 |
D09P82C4GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | L777RRE09PVFM vs D09P82C4GV00 |