Part Details for 788793-2 by TE Connectivity
Overview of 788793-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788793-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for 788793-2
788793-2 CAD Models
788793-2 Part Data Attributes
|
788793-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788793-2
TE Connectivity
CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 788793-2
This table gives cross-reference parts and alternative options found for 788793-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 788793-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747832-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 747832-4 |
788793-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 788793-2 |
745351-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | 788793-2 vs 745351-4 |
747250-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 747250-3 |
745351-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 745351-2 |
745351-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 745351-4 |
745906-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | 788793-2 vs 745906-1 |
747197-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 747197-3 |
745990-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 788793-2 vs 745990-4 |
745906-1 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 788793-2 vs 745906-1 |