Part Details for L777RRE09P by Amphenol Corporation
Overview of L777RRE09P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777RRE09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RRE09P
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Trays (Alt: L777RRE09P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2300 / $0.2842 | Buy Now |
DISTI #
APH L777RRE09P
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Bulk (Alt: APH L777RRE09P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01M2926
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Bulk (Alt: 01M2926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4840 / $0.6750 | Buy Now |
DISTI #
523-L777RRE09P
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE TYPE REAR CRIMP CONTACTS RoHS: Compliant | 3867 |
|
$0.2730 / $0.5900 | Buy Now |
DISTI #
L777RRE09P
|
TTI | D-Sub Standard Connectors 9P MALE TYPE REAR CRIMP CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 2700 In Stock |
|
$0.2550 / $0.4480 | Buy Now |
DISTI #
APH L777RRE09P
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Bulk (Alt: APH L777RRE09P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L777RRE09P
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Trays (Alt: L777RRE09P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2300 / $0.2842 | Buy Now |
DISTI #
01M2926
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body - Bulk (Alt: 01M2926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4840 / $0.6750 | Buy Now |
DISTI #
L777RRE09P
|
Avnet Abacus | D Sub Connector Housing, 9 Ways, D Sub, DE, RR, Plug, Metal Body (Alt: L777RRE09P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 850 |
|
Buy Now | |
|
New Advantage Corporation | Rear Release D-sub RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 700 |
|
$0.2906 | Buy Now |
Part Details for L777RRE09P
L777RRE09P CAD Models
L777RRE09P Part Data Attributes:
|
L777RRE09P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRE09P
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.161 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRE09P
This table gives cross-reference parts and alternative options found for L777RRE09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRE09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777RRE09PVF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRE09P vs L777RRE09PVF |