Part Details for D09P33E6GV00 by Amphenol FCi
Overview of D09P33E6GV00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P33E6GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle, Solder US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Part Details for D09P33E6GV00
D09P33E6GV00 CAD Models
D09P33E6GV00 Part Data Attributes
|
D09P33E6GV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P33E6GV00
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for D09P33E6GV00
This table gives cross-reference parts and alternative options found for D09P33E6GV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P33E6GV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D09P33A6GV3B | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | D09P33E6GV00 vs D09P33A6GV3B |
ID09P33E6GV96LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P33E6GV00 vs ID09P33E6GV96LF |
D09P33A6GV3BLF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P33E6GV00 vs D09P33A6GV3BLF |
ID09P33E4GV00LF | Amphenol Communications Solutions | $0.8747 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P33E6GV00 vs ID09P33E4GV00LF |
ID09P33E4GV96LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P33E6GV00 vs ID09P33E4GV96LF |
ID09P33E6GV97 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | D09P33E6GV00 vs ID09P33E6GV97 |
D09P33E4GV00 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | D09P33E6GV00 vs D09P33E4GV00 |
D09P33E6GV12LF | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | D09P33E6GV00 vs D09P33E6GV12LF |
D09P33E4GV00LF | Amphenol FCi | $1.4122 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | D09P33E6GV00 vs D09P33E4GV00LF |