Part Details for L6219DS by STMicroelectronics
Overview of L6219DS by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6219DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6219DS
|
Avnet Americas | Stepper Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: L6219DS) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 24 Pin, SOP | 159 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | Motor Controller Circuit, 24 Pin, SOP | 21 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Motor Controller Circuit, 24 Pin, SOP | 14 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for L6219DS
L6219DS CAD Models
L6219DS Part Data Attributes:
|
L6219DS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6219DS
STMicroelectronics
Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for L6219DS
This table gives cross-reference parts and alternative options found for L6219DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6219DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6219DSATR | Stepper Motor Driver, Injection control | STMicroelectronics | L6219DS vs E-L6219DSATR |
E-L6219DS | STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24 | STMicroelectronics | L6219DS vs E-L6219DS |
E-L6219DS013TR | Stepper Motor Driver | STMicroelectronics | L6219DS vs E-L6219DS013TR |