L6219DS vs MTS62C19A-LS105 feature comparison

L6219DS STMicroelectronics

Buy Now Datasheet

MTS62C19A-LS105 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SO-24 SOP-24
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Microchip
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e3
Length 15.4 mm 15.697 mm
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Current-Max (Isup) 15 mA 1 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.518 mm
Base Number Matches 8 1
Factory Lead Time 7 Weeks
Additional Feature ALSO REQUIRED LOAD SUPPLY VOLTAGE OF 10V TO 40V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare L6219DS with alternatives

Compare MTS62C19A-LS105 with alternatives