-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7376
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6219DS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23AC4380
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics E-L6219DS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
497-3647-5-ND
|
DigiKey | IC MTR DRV BIPLR 4.75-5.25V 24SO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1927 In Stock |
|
$0.9993 / $2.2700 | Buy Now |
DISTI #
E-L6219DS
|
Avnet Americas | Stepper Motor Controller 24-Pin SO Tube - Rail/Tube (Alt: E-L6219DS) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.9932 / $1.1302 | Buy Now |
DISTI #
511-E-L6219DS
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor RoHS: Compliant | 2347 |
|
$0.9990 / $2.2700 | Buy Now |
|
Future Electronics | L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 32 Container: Tube | 0Tube |
|
$0.9800 / $1.1800 | Buy Now |
|
Future Electronics | L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 32 Container: Tube | 0Tube |
|
$0.9800 / $1.2200 | Buy Now |
|
Bristol Electronics | 413 |
|
RFQ | ||
DISTI #
E-L6219DS
|
TME | IC: driver, stepper motor controller, SO24, 750mA, 10÷46V, Ch: 4 Min Qty: 1 | 300 |
|
$1.3400 / $2.1600 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6219DS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6219DS
STMicroelectronics
STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for E-L6219DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6219DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6219DS | Stepper Motor Driver | STMicroelectronics | E-L6219DS vs L6219DS |
E-L6219DSATR | Stepper Motor Driver, Injection control | STMicroelectronics | E-L6219DS vs E-L6219DSATR |
E-L6219DS013TR | Stepper Motor Driver | STMicroelectronics | E-L6219DS vs E-L6219DS013TR |