Part Details for L6116PI20 by LOGIC Devices Inc
Overview of L6116PI20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6116PI20
L6116PI20 CAD Models
L6116PI20 Part Data Attributes
|
L6116PI20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L6116PI20
LOGIC Devices Inc
Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L6116PI20
This table gives cross-reference parts and alternative options found for L6116PI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6116PI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6116LA20TD | Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | L6116PI20 vs 6116LA20TD |
P4C116-20DM | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | L6116PI20 vs P4C116-20DM |
IDT6116LA20TD | Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | L6116PI20 vs IDT6116LA20TD |
6116LA20TP | Standard SRAM, 2KX8, 19ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | L6116PI20 vs 6116LA20TP |
CY7C128A-20PC | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | L6116PI20 vs CY7C128A-20PC |
CY7C128A-20DC | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | L6116PI20 vs CY7C128A-20DC |
5962-8969002LC | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | L6116PI20 vs 5962-8969002LC |
P4C116-20PC | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | L6116PI20 vs P4C116-20PC |
P4C116-20CMB | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | L6116PI20 vs P4C116-20CMB |
P4C116-20PI | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | L6116PI20 vs P4C116-20PI |