Memory
5962-8969002LX
Description: Standard SRAM, 2KX8, 20ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24

Overview of 5962-8969002LX by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962-8969002LX by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8969002LX by Cypress Semiconductor

5962-8969002LX
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T24
Length
31.877 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8969002LX
    Cypress Semiconductor
    Standard SRAM, 2KX8, 20ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24
    VS

Alternate Parts for 5962-8969002LX

This table gives cross-reference parts and alternative options found for 5962-8969002LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969002LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6116SA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8969002LX vs 6116SA20TD
P4C116-20CMB Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8969002LX vs P4C116-20CMB
6116LA20TP Standard SRAM, 2KX8, 19ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8969002LX vs 6116LA20TP
P4C116-20PI Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8969002LX vs P4C116-20PI
6116LA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8969002LX vs 6116LA20TD
CY7C128A-20DMB Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Cypress Semiconductor 5962-8969002LX vs CY7C128A-20DMB
L6116DMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc 5962-8969002LX vs L6116DMB20
P4C116-20DM Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8969002LX vs P4C116-20DM
5962-8969002LA Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8969002LX vs 5962-8969002LA
5962-8969002LC Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8969002LX vs 5962-8969002LC
Part Number Description Manufacturer Compare
L6116DMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc 5962-8969002LX vs L6116DMB20
L6116CMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc 5962-8969002LX vs L6116CMB20
FT6116L-20JC Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd 5962-8969002LX vs FT6116L-20JC
P4C116-20CMB Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8969002LX vs P4C116-20CMB
6116LA20SO Standard SRAM, 2KX8, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5962-8969002LX vs 6116LA20SO
6116SA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8969002LX vs 6116SA20TD
L6116PC20 Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 LOGIC Devices Inc 5962-8969002LX vs L6116PC20
CY7C128A-20VXC Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-088, SOJ-24 Cypress Semiconductor 5962-8969002LX vs CY7C128A-20VXC
P4C116-20PI Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8969002LX vs P4C116-20PI
6116LA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8969002LX vs 6116LA20TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8969002LX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8969002LX by Cypress Semiconductor

  • Please alert me when 5962-8969002LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8969002LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8969002LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8969002LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8969002LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8969002LX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: