Memory
P4C116-20CMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24

Overview of P4C116-20CMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for P4C116-20CMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C116-20CMB by Pyramid Semiconductor Corporation

P4C116-20CMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.512 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
7.62 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C116-20CMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24
    VS

Alternate Parts for P4C116-20CMB

This table gives cross-reference parts and alternative options found for P4C116-20CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116-20CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6116SA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc P4C116-20CMB vs 6116SA20TD
6116LA20TP Standard SRAM, 2KX8, 19ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc P4C116-20CMB vs 6116LA20TP
P4C116-20PI Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P4C116-20CMB vs P4C116-20PI
5962-8969002LX Standard SRAM, 2KX8, 20ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor P4C116-20CMB vs 5962-8969002LX
6116LA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc P4C116-20CMB vs 6116LA20TD
CY7C128A-20DMB Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Cypress Semiconductor P4C116-20CMB vs CY7C128A-20DMB
L6116DMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc P4C116-20CMB vs L6116DMB20
P4C116-20DM Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation P4C116-20CMB vs P4C116-20DM
5962-8969002LA Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor P4C116-20CMB vs 5962-8969002LA
5962-8969002LC Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor P4C116-20CMB vs 5962-8969002LC
Part Number Description Manufacturer Compare
L6116DMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc P4C116-20CMB vs L6116DMB20
L6116CMB20 Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc P4C116-20CMB vs L6116CMB20
FT6116L-20JC Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd P4C116-20CMB vs FT6116L-20JC
6116LA20SO Standard SRAM, 2KX8, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116-20CMB vs 6116LA20SO
6116SA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc P4C116-20CMB vs 6116SA20TD
L6116PC20 Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 LOGIC Devices Inc P4C116-20CMB vs L6116PC20
CY7C128A-20VXC Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-088, SOJ-24 Cypress Semiconductor P4C116-20CMB vs CY7C128A-20VXC
P4C116-20PI Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P4C116-20CMB vs P4C116-20PI
6116LA20TD Standard SRAM, 2KX8, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc P4C116-20CMB vs 6116LA20TD
IDT6116LA20SO Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116-20CMB vs IDT6116LA20SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C116-20CMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C116-20CMB by Pyramid Semiconductor Corporation

  • Please alert me when P4C116-20CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4C116-20CMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C116-20CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4C116-20CMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C116-20CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C116-20CMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: