-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 A step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3805
|
Newark | Buck Regulators Rohs Compliant: Yes |Stmicroelectronics L4973D3.3-013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$2.7600 / $3.5200 | Buy Now |
DISTI #
56P8348
|
Newark | Dc-Dc Converters |Stmicroelectronics L4973D3.3-013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3358-1-ND
|
DigiKey | IC REG BUCK ADJ/0.5V 3.5A 20SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1981 In Stock |
|
$3.0102 / $6.0000 | Buy Now |
DISTI #
L4973D3.3-013TR
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 20-Pin SO T/R - Tape and Reel (Alt: L4973D3.3-013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$2.9244 / $3.3277 | Buy Now |
DISTI #
511-L4973D3.3-013TR
|
Mouser Electronics | Switching Voltage Regulators 3.3V 3.5A Step-Down RoHS: Compliant | 421 |
|
$3.0000 / $5.6600 | Buy Now |
|
STMicroelectronics | 3.5 A step down switching regulator RoHS: Compliant Min Qty: 1 | 421 |
|
$3.5900 / $5.5500 | Buy Now |
|
Future Electronics | SO 20 .30 TO JEDEC MS-013 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 5.5A, 300KHZ SWITCHING FREQ-MAX, BCDMOS, PDSO20 | 123 |
|
$2.9055 / $6.7050 | Buy Now |
DISTI #
L4973D3.3-013TR
|
TME | IC: driver, DC/DC converter, 0.5÷50VDC, 3.5A, SO20, Topology: buck Min Qty: 1 | 0 |
|
$3.8300 / $5.7000 | RFQ |
|
Ameya Holding Limited | L4973 Series 55 V 3.5 A Step Down Monolithic Power Switching Regulator - SOIC-20 | 712 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4973D3.3-013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4973D3.3-013TR
STMicroelectronics
3.5 A step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4973D3.3-013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4973D3.3-013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4973D3.3 | 3.5 A step down switching regulator | STMicroelectronics | L4973D3.3-013TR vs L4973D3.3 |