Part Details for IRU3004CWPBF by International Rectifier
Overview of IRU3004CWPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRU3004CWPBF
IRU3004CWPBF CAD Models
IRU3004CWPBF Part Data Attributes
|
IRU3004CWPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU3004CWPBF
International Rectifier
Switching Controller, 500kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for IRU3004CWPBF
This table gives cross-reference parts and alternative options found for IRU3004CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3004CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4973D3.3 | 3.5 A step down switching regulator | STMicroelectronics | IRU3004CWPBF vs L4973D3.3 |
HIP6301VCBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | IRU3004CWPBF vs HIP6301VCBZ |
HIP6004BCBZ | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | IRU3004CWPBF vs HIP6004BCBZ |
HIP6004BCBZ-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | IRU3004CWPBF vs HIP6004BCBZ-T |
HIP6004BCBZA | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | IRU3004CWPBF vs HIP6004BCBZA |
L4973D3.3-013TR | 3.5 A step down switching regulator | STMicroelectronics | IRU3004CWPBF vs L4973D3.3-013TR |
HIP6005CB | Switching Controller, Voltage-mode, 0.35A, 200kHz Switching Freq-Max, PDSO20 | Harris Semiconductor | IRU3004CWPBF vs HIP6005CB |
L4973D5 | 3.5A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO20, SO-20 | STMicroelectronics | IRU3004CWPBF vs L4973D5 |
HIP6014CB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 | Intersil Corporation | IRU3004CWPBF vs HIP6014CB |
IRU3011CW | Switching Controller, Voltage-mode, 250kHz Switching Freq-Max, CMOS, PDSO20, PLASTIC, SOIC-20 | International Rectifier | IRU3004CWPBF vs IRU3011CW |