Part Details for IRU3011CWPBF by Infineon Technologies AG
Overview of IRU3011CWPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRU3011CWPBF
IRU3011CWPBF CAD Models
IRU3011CWPBF Part Data Attributes
|
IRU3011CWPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRU3011CWPBF
Infineon Technologies AG
SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for IRU3011CWPBF
This table gives cross-reference parts and alternative options found for IRU3011CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3011CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3011CWTR | Switching Controller, Voltage-mode, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | International Rectifier | IRU3011CWPBF vs IRU3011CWTR |
IRU3011CWPBF | Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | International Rectifier | IRU3011CWPBF vs IRU3011CWPBF |
IRU3011CW | Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | Infineon Technologies AG | IRU3011CWPBF vs IRU3011CW |