-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | QUADRUPLE HALF-H DRIVER | 79000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293DDWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
L293DDWP
Texas Instruments
1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L293DDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293DDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DNE | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293DDWP vs L293DNE |
L293DNEE4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293DDWP vs L293DNEE4 |
L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DDWP vs L293DD013TR |
L293NG4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293DDWP vs L293NG4 |
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DDWP vs L293DD |
L293NE | Quadruple half-H drivers 16-PDIP 0 to 70 | Texas Instruments | L293DDWP vs L293NE |
L293DN | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293DDWP vs L293DN |
LM18293N | IC 2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | L293DDWP vs LM18293N |
L293NE-00 | 2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293DDWP vs L293NE-00 |
L293D | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DDWP vs L293D |