Part Details for L293NE-00 by Texas Instruments
Overview of L293NE-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for L293NE-00
L293NE-00 CAD Models
L293NE-00 Part Data Attributes:
|
L293NE-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
L293NE-00
Texas Instruments
2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L293NE-00
This table gives cross-reference parts and alternative options found for L293NE-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293NE-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DNE | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NE-00 vs L293DNE |
L293DNEE4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NE-00 vs L293DNEE4 |
L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NE-00 vs L293DD013TR |
L293NG4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NE-00 vs L293NG4 |
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NE-00 vs L293DD |
L293NE | Quadruple half-H drivers 16-PDIP 0 to 70 | Texas Instruments | L293NE-00 vs L293NE |
L293DN | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293NE-00 vs L293DN |
LM18293N | IC 2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | L293NE-00 vs LM18293N |
L293D | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NE-00 vs L293D |
L293B | Push-Pull Four Channel Drivers | STMicroelectronics | L293NE-00 vs L293B |