Parametric results for: L17SM215SB14T under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l17sm215sb14t
Select parts from the table below to compare.
Compare
Compare
L17SM215SB14T
Amphenol Corporation
Check for Price Yes Active 15 2 1.3716 mm 1 10 mΩ 3 A FEMALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL GOLD (31) OVER NICKEL (50) RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 1000VAC V NO 49.8176 N 5 GΩ 4.448 N NO NO e3 YES UL 94V-0 -85 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch NO #4-40 INSERT GENERAL PURPOSE RECTANGULAR 31u inch TIN SURFACE MOUNT AMPHENOL CORP ROHS COMPLIANT compliant
L17SM2-15-S-B-1-4-T
Amphenol Corporation
Check for Price Yes Yes Active 15 FEMALE BOARD GLASS FILLED POLYETHYLENE 2/A STEEL GOLD (31) D SUBMINIATURE CONNECTOR SM2 NO ZIF N NO NO e4 NO 94V-0 RECEPTACLE GOLD (31) NOT SPECIFIED NO NO GENERAL PURPOSE TIN SURFACE MOUNT AMPHENOL CORP ROHS COMPLIANT unknown