There are no models available for this part yet.
Overview of L103S272M2 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L103S272M2 by TT Electronics Resistors
Part Data Attributes for L103S272M2 by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Conformal Coated
|
Lead Length
|
3.556 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
25.4 mm
|
Package Style
|
SIP
|
Package Width
|
2.41 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
2700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for L103S272M2
This table gives cross-reference parts and alternative options found for L103S272M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103S272M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103S272LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272M2 vs L103S272LFM1 |
L103S272LF | RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L103S272M2 vs L103S272LF |
L103S272G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272M2 vs L103S272G3T |
L103S272AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272M2 vs L103S272AP |
L103S272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S272M2 vs L103S272 |
L103S272LFAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272M2 vs L103S272LFAP |
RA10B272G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L103S272M2 vs RA10B272G |
L103S272LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S272M2 vs L103S272LF |