L103S272M2
vs
L103S272
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Conformal Coated
Conformal Coated
Lead Length
3.556 mm
3.556 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
ISOLATED
ISOLATED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.4 mm
25.4 mm
Package Style
SIP
SIP
Package Width
2.41 mm
2.41 mm
Packing Method
Tube
BULK
Rated Power Dissipation (P)
0.2 W
1 W
Resistance
2700 Ω
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
26
Rohs Code
No
Package Description
SIP
Element Power Dissipation
0.2 W
First Element Resistance
2700 Ω
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
5
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
L(ISOLATED,2%)
Surface Mount
NO
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Compare L103S272M2 with alternatives
Compare L103S272 with alternatives