Part Details for L103S272LFM1 by TT Electronics Resistors
Overview of L103S272LFM1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L103S272LFM1
L103S272LFM1 CAD Models
L103S272LFM1 Part Data Attributes
|
L103S272LFM1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L103S272LFM1
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e1 | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L103S272LFM1
This table gives cross-reference parts and alternative options found for L103S272LFM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103S272LFM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103S272LF | RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L103S272LFM1 vs L103S272LF |
L103S272G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272LFM1 vs L103S272G3T |
L103S272AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272LFM1 vs L103S272AP |
L103S272M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272LFM1 vs L103S272M2 |
L103S272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S272LFM1 vs L103S272 |
L103S272LFAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S272LFM1 vs L103S272LFAP |
RA10B272G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L103S272LFM1 vs RA10B272G |
L103S272LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S272LFM1 vs L103S272LF |