Part Details for KSZ8895MLUB-TR by Microchip Technology Inc
Overview of KSZ8895MLUB-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895MLUB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8895MLUB-TR-ND
|
DigiKey | IC ETHERENET SWITCH 128LQFP Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KSZ8895MLUB-TR
|
Microchip Technology Inc | Automotive 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$8.3900 / $12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0 | Buy Now |
DISTI #
KSZ8895MLUB-TR
|
Avnet Silica | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin LQFP T/R (Alt: KSZ8895MLUB-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8895MLUB-TR
KSZ8895MLUB-TR CAD Models
KSZ8895MLUB-TR Part Data Attributes
|
KSZ8895MLUB-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MLUB-TR
Microchip Technology Inc
IC ETHERNET SWITCH 5PORT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-19 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895MLUB-TR
This table gives cross-reference parts and alternative options found for KSZ8895MLUB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MLUB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MLI | Ethernet Transceiver, CMOS, PQFP128 | Microchip Technology Inc | KSZ8895MLUB-TR vs KSZ8895MLI |