Part Details for VSC8486SN-04 by Microchip Technology Inc
Overview of VSC8486SN-04 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8486SN-04
VSC8486SN-04 CAD Models
VSC8486SN-04 Part Data Attributes:
|
VSC8486SN-04
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8486SN-04
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | TELECOM CIRCUIT |
Alternate Parts for VSC8486SN-04
This table gives cross-reference parts and alternative options found for VSC8486SN-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8486SN-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8486XSN-04 | Ethernet Transceiver, PBGA256, FCBGA-256 | Microsemi Corporation | VSC8486SN-04 vs VSC8486XSN-04 |
VSC8486XSN-04 | Telecom Circuit | Microchip Technology Inc | VSC8486SN-04 vs VSC8486XSN-04 |