Part Details for KST5551MTF by onsemi
Overview of KST5551MTF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KST5551MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1447
|
Newark | Transistor, Npn, 160V, 0.6A, Sot-23-3 |Onsemi KST5551MTF Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
2156-KST5551MTF-488-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 13000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 160V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for KST5551MTF
KST5551MTF CAD Models
KST5551MTF Part Data Attributes:
|
KST5551MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST5551MTF
onsemi
NPN Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5551MTF
This table gives cross-reference parts and alternative options found for KST5551MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5551MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT5551-TAPE-7 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | KST5551MTF vs PMBT5551-TAPE-7 |
CMPT5551PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | KST5551MTF vs CMPT5551PBFREE |
CMPT5551TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | KST5551MTF vs CMPT5551TIN/LEAD |
PMBT5551/T3 | Small Signal Bipolar Transistor | Nexperia | KST5551MTF vs PMBT5551/T3 |
933821840235 | Small Signal Bipolar Transistor | Nexperia | KST5551MTF vs 933821840235 |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | KST5551MTF vs MMBT5551 |
MMBT5551/L99Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | KST5551MTF vs MMBT5551/L99Z |
KST5551 | Small Signal Bipolar Transistor | onsemi | KST5551MTF vs KST5551 |
PMBT5551,215 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | KST5551MTF vs PMBT5551,215 |
NSVMMBT5551M3T5G | High Voltage NPN Bipolar Transistor, 8000-REEL, Automotive Qualified | onsemi | KST5551MTF vs NSVMMBT5551M3T5G |