Part Details for KSA708Y by WEITRON INTERNATIONAL CO., LTD.
Overview of KSA708Y by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA708Y
KSA708Y CAD Models
KSA708Y Part Data Attributes:
Alternate Parts for KSA708Y
This table gives cross-reference parts and alternative options found for KSA708Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA708Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA708 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | KSA708Y vs KSA708 |
2SA1199 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | KSA708Y vs 2SA1199 |
2SA935 | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | KSA708Y vs 2SA935 |
KSA708 | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Samsung Semiconductor | KSA708Y vs KSA708 |
KSA708 | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708Y vs KSA708 |
KSA708-Y | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | KSA708Y vs KSA708-Y |
KSA708R | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | KSA708Y vs KSA708R |
KSA708R | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708Y vs KSA708R |