KSA708Y vs KSA708 feature comparison

KSA708Y WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

KSA708 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SAMSUNG SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 4
Collector Current-Max (IC) 0.7 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare KSA708Y with alternatives

Compare KSA708 with alternatives