Part Details for 2SA1199 by ROHM Semiconductor
Overview of 2SA1199 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1199
2SA1199 CAD Models
2SA1199 Part Data Attributes
|
2SA1199
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1199
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SA1199
This table gives cross-reference parts and alternative options found for 2SA1199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB698 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | 2SA1199 vs 2SB698 |
KSA708Y | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1199 vs KSA708Y |
KSA708 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | 2SA1199 vs KSA708 |
2SA935T103 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | 2SA1199 vs 2SA935T103 |
KSA708R | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1199 vs KSA708R |
2SA935 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN | 2SA1199 vs 2SA935 |
KSA708 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1199 vs KSA708 |
KSA708 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1199 vs KSA708 |
KSA708R | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | 2SA1199 vs KSA708R |