Part Details for CA82C88-8IJ by Integrated Device Technology Inc
Overview of CA82C88-8IJ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA82C88-8IJ
CA82C88-8IJ CAD Models
CA82C88-8IJ Part Data Attributes
|
CA82C88-8IJ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C88-8IJ
Integrated Device Technology Inc
Control/Command Signal Generator, 8MHz, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8088; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CA82C88-8IJ
This table gives cross-reference parts and alternative options found for CA82C88-8IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-8IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA82C88-8EP | Integrated Device Technology Inc | Check for Price | Control/Command Signal Generator, 8MHz, PDIP20 | CA82C88-8IJ vs CA82C88-8EP |
8406901RA | Intersil Corporation | Check for Price | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | CA82C88-8IJ vs 8406901RA |
8552801RA | Intersil Corporation | Check for Price | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | CA82C88-8IJ vs 8552801RA |
8552801RA | Harris Semiconductor | Check for Price | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | CA82C88-8IJ vs 8552801RA |
CA82C88-8CJ | Integrated Device Technology Inc | Check for Price | Control/Command Signal Generator, 8MHz, CDIP20 | CA82C88-8IJ vs CA82C88-8CJ |
MD82C88/883 | Harris Semiconductor | Check for Price | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | CA82C88-8IJ vs MD82C88/883 |
8406901RX | Renesas Electronics Corporation | Check for Price | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | CA82C88-8IJ vs 8406901RX |
SAB8289-P | Siemens | Check for Price | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | CA82C88-8IJ vs SAB8289-P |