Part Details for KS82C671D by Samsung Semiconductor
Overview of KS82C671D by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS82C671D
KS82C671D CAD Models
KS82C671D Part Data Attributes:
|
KS82C671D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C671D
Samsung Semiconductor
Video Clock Generator, 100MHz, CMOS, PDSO20, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.93 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for KS82C671D
This table gives cross-reference parts and alternative options found for KS82C671D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C671D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2494AM-317 | Video Clock Generator, 110MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | KS82C671D vs ICS2494AM-317 |
W43C94A-14G | Video Clock Generator, 110MHz, CMOS, PDSO20, | Ic Works Inc | KS82C671D vs W43C94A-14G |
ICS2494M-240 | Video Clock Generator, 108MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | KS82C671D vs ICS2494M-240 |
ST49C214CF20-8 | Video Clock Generator, 110MHz, CMOS, PDSO20, | Startech Semiconductor Inc | KS82C671D vs ST49C214CF20-8 |
ST49C214CF20-17 | Video Clock Generator, 108MHz, CMOS, PDSO20, | Startech Semiconductor Inc | KS82C671D vs ST49C214CF20-17 |
ICS2494AM-320 | Video Clock Generator, 110MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | KS82C671D vs ICS2494AM-320 |