Part Details for KMM364E400BS-7 by Samsung Semiconductor
Overview of KMM364E400BS-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KMM364E400BS-7
KMM364E400BS-7 CAD Models
KMM364E400BS-7 Part Data Attributes
|
KMM364E400BS-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM364E400BS-7
Samsung Semiconductor
EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for KMM364E400BS-7
This table gives cross-reference parts and alternative options found for KMM364E400BS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM364E400BS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC23V46457TD-50BS16 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | OKI Electric Industry Co Ltd | KMM364E400BS-7 vs MSC23V46457TD-50BS16 |
VS46417801BTSB-10 | Synchronous DRAM Module, 4MX64, 8ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | KMM364E400BS-7 vs VS46417801BTSB-10 |
HYM7V65400ATRG-10P | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | KMM364E400BS-7 vs HYM7V65400ATRG-10P |
CL001N04640CB0T-70 | Fast Page DRAM Module, 4MX64, 70ns, CMOS | Celestica Inc | KMM364E400BS-7 vs CL001N04640CB0T-70 |
HYM564414ATKG-80 | EDO DRAM Module, 4MX64, 80ns, CMOS, DIMM-168 | SK Hynix Inc | KMM364E400BS-7 vs HYM564414ATKG-80 |
GMM2735233CTG-8 | Synchronous DRAM, 4MX64, CMOS, DIMM-168 | LG Semicon Co Ltd | KMM364E400BS-7 vs GMM2735233CTG-8 |
WPN644106UD2-10VG | Synchronous DRAM Module, 4MX64, 9.5ns, CMOS, | White Microelectronics | KMM364E400BS-7 vs WPN644106UD2-10VG |
KMM364C410AS-7 | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | KMM364E400BS-7 vs KMM364C410AS-7 |
CL001N04640BBBT-70 | Fast Page DRAM Module, 4MX64, 70ns, CMOS | Celestica Inc | KMM364E400BS-7 vs CL001N04640BBBT-70 |
STI644006UD2-10VGU | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, DIMM-168 | Simple Tech Inc | KMM364E400BS-7 vs STI644006UD2-10VGU |