Part Details for CL001N04640BBBT-70 by Celestica Inc
Overview of CL001N04640BBBT-70 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL001N04640BBBT-70
CL001N04640BBBT-70 CAD Models
CL001N04640BBBT-70 Part Data Attributes
|
CL001N04640BBBT-70
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL001N04640BBBT-70
Celestica Inc
Fast Page DRAM Module, 4MX64, 70ns, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CL001N04640BBBT-70
This table gives cross-reference parts and alternative options found for CL001N04640BBBT-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001N04640BBBT-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | CL001N04640BBBT-70 vs MT4LSDT464AY-133XX |
HYM5V64404ASLNG-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | CL001N04640BBBT-70 vs HYM5V64404ASLNG-70 |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | CL001N04640BBBT-70 vs MT16D464M-6 |
MC-424LFG641FA-A70 | EDO DRAM Module, 4MX64, 70ns, MOS, DIM-168 | NEC Electronics Group | CL001N04640BBBT-70 vs MC-424LFG641FA-A70 |
STI644100D1-70GN | Fast Page DRAM Module, 4MX64, 70ns, MOS, DIMM-168 | Simple Tech Inc | CL001N04640BBBT-70 vs STI644100D1-70GN |
MT16LD464G-6XS | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | CL001N04640BBBT-70 vs MT16LD464G-6XS |
MT16LD464G-5BN | EDO DRAM Module, 4MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | CL001N04640BBBT-70 vs MT16LD464G-5BN |
GMM7644100CS-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | CL001N04640BBBT-70 vs GMM7644100CS-6 |
VS464641641BTGA-8H | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | CL001N04640BBBT-70 vs VS464641641BTGA-8H |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | CL001N04640BBBT-70 vs M366F0484BT1-C50 |