There are no models available for this part yet.
Overview of WPN644106UD2-10VG by White Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for WPN644106UD2-10VG by White Microelectronics
Part Data Attributes for WPN644106UD2-10VG by White Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WHITE MICROELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Access Mode
|
DUAL BANK PAGE BURST
|
Access Time-Max
|
9.5 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Organization
|
4MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for WPN644106UD2-10VG
This table gives cross-reference parts and alternative options found for WPN644106UD2-10VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPN644106UD2-10VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | WPN644106UD2-10VG vs MT4LSDT464AY-133XX |
HYM5V64404ASLNG-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | WPN644106UD2-10VG vs HYM5V64404ASLNG-70 |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | WPN644106UD2-10VG vs MT16D464M-6 |
MC-424LFG641FA-A70 | EDO DRAM Module, 4MX64, 70ns, MOS, DIM-168 | NEC Electronics Group | WPN644106UD2-10VG vs MC-424LFG641FA-A70 |
STI644100D1-70GN | Fast Page DRAM Module, 4MX64, 70ns, MOS, DIMM-168 | Simple Tech Inc | WPN644106UD2-10VG vs STI644100D1-70GN |
MT16LD464G-6XS | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | WPN644106UD2-10VG vs MT16LD464G-6XS |
MT16LD464G-5BN | EDO DRAM Module, 4MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | WPN644106UD2-10VG vs MT16LD464G-5BN |
GMM7644100CS-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | WPN644106UD2-10VG vs GMM7644100CS-6 |
VS464641641BTGA-8H | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | WPN644106UD2-10VG vs VS464641641BTGA-8H |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | WPN644106UD2-10VG vs M366F0484BT1-C50 |