Part Details for KM48V8104BS-4 by Samsung Semiconductor
Overview of KM48V8104BS-4 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM48V8104BS-4
KM48V8104BS-4 CAD Models
KM48V8104BS-4 Part Data Attributes
|
KM48V8104BS-4
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48V8104BS-4
Samsung Semiconductor
EDO DRAM, 8MX8, 40ns, CMOS, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSOP, TSOP32,.46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for KM48V8104BS-4
This table gives cross-reference parts and alternative options found for KM48V8104BS-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8104BS-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3164805AT-40 | EDO DRAM, 8MX8, 40ns, CMOS, PDSO32 | Siemens | KM48V8104BS-4 vs HYB3164805AT-40 |
TC5164805BFT-40 | IC 8M X 8 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8104BS-4 vs TC5164805BFT-40 |
TC5165805AFTS-40 | IC 8M X 8 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8104BS-4 vs TC5165805AFTS-40 |
HYB3164805AT-40 | EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Infineon Technologies AG | KM48V8104BS-4 vs HYB3164805AT-40 |
VG26V64805BT-4 | EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Vanguard International Semiconductor Corporation | KM48V8104BS-4 vs VG26V64805BT-4 |
HYB3165805BT-40 | EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Siemens | KM48V8104BS-4 vs HYB3165805BT-40 |
VG26VS65805BT-4 | EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Vanguard International Semiconductor Corporation | KM48V8104BS-4 vs VG26VS65805BT-4 |
TC5165805BFT-40 | IC 8M X 8 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8104BS-4 vs TC5165805BFT-40 |
TC5164805AFTS-40 | IC 8M X 8 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8104BS-4 vs TC5164805AFTS-40 |
TC5164805BFTS-40 | IC 8M X 8 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8104BS-4 vs TC5164805BFTS-40 |