Filter Your Search
1 - 2 of 2 results
|
KM48V8104BS-4
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 40 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 140 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
KM48V8104BS-45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 45 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 500 µA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 32 |