Memory
KM41C4000CZ-7
Samsung Semiconductor
Description: Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20

Overview of KM41C4000CZ-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for KM41C4000CZ-7 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   17
RFQ

CAD Models for KM41C4000CZ-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM41C4000CZ-7 by Samsung Semiconductor

KM41C4000CZ-7
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
26.165 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. KM41C4000CZ-7
    Samsung Semiconductor
    Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
    VS

Alternate Parts for KM41C4000CZ-7

This table gives cross-reference parts and alternative options found for KM41C4000CZ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C4000CZ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C1004Z-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, Micron Technology Inc KM41C4000CZ-7 vs MT4C1004Z-7
HYB514100AZ-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, Infineon Technologies AG KM41C4000CZ-7 vs HYB514100AZ-70
MCM54100AZ70 4MX1 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC KM41C4000CZ-7 vs MCM54100AZ70
GM71C4100BZ-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, LG Semicon Co Ltd KM41C4000CZ-7 vs GM71C4100BZ-70
HM514100AZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd KM41C4000CZ-7 vs HM514100AZ-7
HM514100BZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd KM41C4000CZ-7 vs HM514100BZ-7
GM71C4100CZ-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, LG Semicon Co Ltd KM41C4000CZ-7 vs GM71C4100CZ-70
MSM514100D-70ZS Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 LAPIS Semiconductor Co Ltd KM41C4000CZ-7 vs MSM514100D-70ZS
MCM44100Z70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products KM41C4000CZ-7 vs MCM44100Z70
MCM54100AZ70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products KM41C4000CZ-7 vs MCM54100AZ70
Part Number Description Manufacturer Compare
MSM514102DL-70ZS Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd KM41C4000CZ-7 vs MSM514102DL-70ZS
KM41C4000BLZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor KM41C4000CZ-7 vs KM41C4000BLZ-7
MSM51V4100C-80ZS Fast Page DRAM, 4MX1, 80ns, MOS, PZIP20, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd KM41C4000CZ-7 vs MSM51V4100C-80ZS
TC514101AZ-60 IC 4M X 1 NIBBLE MODE DRAM, 60 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components KM41C4000CZ-7 vs TC514101AZ-60
KM41C4000ASLZ-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor KM41C4000CZ-7 vs KM41C4000ASLZ-10
MN414100AL-07 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Panasonic Electronic Components KM41C4000CZ-7 vs MN414100AL-07
TC514102AZ-10 IC 4M X 1 STATIC COLUMN DRAM, 100 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components KM41C4000CZ-7 vs TC514102AZ-10
KM41V4000BLLZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor KM41C4000CZ-7 vs KM41V4000BLLZ-8
GM71C4100AZ-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd KM41C4000CZ-7 vs GM71C4100AZ-80
KM41C4002Z-8 Static Column DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor KM41C4000CZ-7 vs KM41C4002Z-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41C4000CZ-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41C4000CZ-7 by Samsung Semiconductor

  • Please alert me when KM41C4000CZ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41C4000CZ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41C4000CZ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41C4000CZ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41C4000CZ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41C4000CZ-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: