Memory
KM41C16000BK-5
Samsung Semiconductor
Description: Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24

Overview of KM41C16000BK-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM41C16000BK-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM41C16000BK-5 by Samsung Semiconductor

KM41C16000BK-5
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ24/26,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.88 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM41C16000BK-5
    Samsung Semiconductor
    Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
    VS

Alternate Parts for KM41C16000BK-5

This table gives cross-reference parts and alternative options found for KM41C16000BK-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C16000BK-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM41C16000BK-L5 Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16000BK-L5
Part Number Description Manufacturer Compare
KM41C16002ASLJ-8 Static Column DRAM, 16MX1, 80ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16002ASLJ-8
KM41C16002ALLJ-5 Static Column DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16002ALLJ-5
TC5116100CSJ-50 IC 16M X 1 FAST PAGE DRAM, 50 ns, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components KM41C16000BK-5 vs TC5116100CSJ-50
KM41C16002ALJ-7 Static Column DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16002ALJ-7
M5M416100J-7 Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 Mitsubishi Electric KM41C16000BK-5 vs M5M416100J-7
KM41C16002ALK-6 Static Column DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16002ALK-6
HY5117100AJ-70 Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc KM41C16000BK-5 vs HY5117100AJ-70
MCM516100J70 16MX1 FAST PAGE DRAM, 70ns, PDSO24, 0.400 INCH, SOJ-24 Motorola Mobility LLC KM41C16000BK-5 vs MCM516100J70
KM41C16000ASLK-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor KM41C16000BK-5 vs KM41C16000ASLK-6
MSM51V17100A-60JS Fast Page DRAM, 16MX1, 60ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd KM41C16000BK-5 vs MSM51V17100A-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41C16000BK-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41C16000BK-5 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM41C16000BK-5 would you like to use for your alert(s)?
  • Please alert me when KM41C16000BK-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41C16000BK-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41C16000BK-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41C16000BK-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41C16000BK-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41C16000BK-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: