Filter Your Search
1 - 1 of 1 results
|
KM41C16000BK-5
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.88 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 |