Memory
KM23C2100H-12
Samsung Semiconductor
Description: MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of KM23C2100H-12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KM23C2100H-12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM23C2100H-12 by Samsung Semiconductor

KM23C2100H-12
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
16
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.43 mm
Memory Density
2097152 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. KM23C2100H-12
    Samsung Semiconductor
    MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for KM23C2100H-12

This table gives cross-reference parts and alternative options found for KM23C2100H-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C2100H-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH532000B-1D-1 MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Sharp Corp KM23C2100H-12 vs LH532000B-1D-1
LH532000BD-12 MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Sharp Corp KM23C2100H-12 vs LH532000BD-12
LH532000BD120 MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Sharp Corp KM23C2100H-12 vs LH532000BD120
Part Number Description Manufacturer Compare
AM27C2048-55PI5 OTP ROM, 128KX16, 55ns, CMOS, PDIP40, PLASTIC, DIP-40 Spansion KM23C2100H-12 vs AM27C2048-55PI5
AM27C2048-200DI UVPROM, 128KX16, 200ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-200DI
AT27C2048-70PI OTP ROM, 128KX16, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation KM23C2100H-12 vs AT27C2048-70PI
AM27C2048-175DC UVPROM, 128KX16, 170ns, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-175DC
AM27C2048-200DIB UVPROM, 128KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion KM23C2100H-12 vs AM27C2048-200DIB
AM27C2048-55DI5B UVPROM, 128KX16, 55ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-55DI5B
AM27C2048-95DCB UVPROM, 128KX16, 90ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-95DCB
M27C202-200F6 128KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics KM23C2100H-12 vs M27C202-200F6
AM27C2048-95DIB UVPROM, 128KX16, 90ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-95DIB
AM27C2048-255DC UVPROM, 128KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD KM23C2100H-12 vs AM27C2048-255DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23C2100H-12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23C2100H-12 by Samsung Semiconductor

  • Please alert me when KM23C2100H-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM23C2100H-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23C2100H-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM23C2100H-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23C2100H-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23C2100H-12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: