Part Details for KLKD002 by Littelfuse Inc
Overview of KLKD002 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm RoHS: Compliant |
4 In Stock |
|
$16.7100 / $128.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$14.4000 | Buy Now |
DISTI #
KLKD002
|
TTI | Industrial & Electrical Fuses 600V FAST ACTING 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$13.5200 / $14.0700 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm RoHS: Compliant |
4 In Stock |
|
$16.7100 / $128.0000 | Buy Now |
Part Details for KLKD002
KLKD002 CAD Models
KLKD002 Part Data Attributes
|
KLKD002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD002
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for KLKD002
This table gives cross-reference parts and alternative options found for KLKD002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD002.H | ELECTRIC FUSE | Littelfuse Inc | KLKD002 vs KLKD002.H |
KLKD2 | Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD002 vs KLKD2 |
KLKD002.T | Electric Fuse, Fast Blow, 2A, 100000A (IR), | Littelfuse Inc | KLKD002 vs KLKD002.T |