Part Details for KLKD2 by Littelfuse Inc
Overview of KLKD2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 600VAC, 600VDC, 100000A (IR), INLINE/HOLDER, 10X38MM | 107 |
|
Buy Now |
Part Details for KLKD2
KLKD2 CAD Models
KLKD2 Part Data Attributes
|
KLKD2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD2
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 0.291 ms | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA, IEC, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.000145 s |
Alternate Parts for KLKD2
This table gives cross-reference parts and alternative options found for KLKD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD002 | Electric Fuse | Littelfuse Inc | KLKD2 vs KLKD002 |
KLKD002.T | Electric Fuse, Fast Blow, 2A, 100000A (IR), | Littelfuse Inc | KLKD2 vs KLKD002.T |