There are no models available for this part yet.
Overview of KLKD002.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLKD002.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F843
|
Newark | Fuse, 2A, 600V, Fast Acting, Product Range:Powr-Gard Klkd Series, Fuse Current:2A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse KLKD002.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$10.8200 | Buy Now | |
DISTI #
F1824-ND
|
DigiKey | FUSE CARTRIDGE 2A 600VAC/VDC Min Qty: 1 Lead time: 7 Weeks Container: Box |
62 In Stock |
|
$11.5816 / $23.6500 | Buy Now | |
DISTI #
576-KLKD002.T
|
Mouser Electronics | Industrial & Electrical Fuses 2A 600VAC 600VDC Midget RoHS: Compliant | 42 |
|
$11.5800 / $20.2600 | Buy Now | |
DISTI #
V79:2366_17789043
|
Arrow Electronics | Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 3 |
|
$8.0950 / $9.9680 | Buy Now | |
DISTI #
71948323
|
RS | FUSE -MDGT 600VAC/600VDC FA UL | Littelfuse KLKD002.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$19.1100 / $23.8900 | Buy Now | |
Future Electronics | KLKD Series Fast-Acting 600 V 2 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$11.8100 / $12.1800 | Buy Now | ||
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 2A RoHS: Compliant |
40 In Stock |
|
$16.1400 / $19.4900 | Buy Now | ||
DISTI #
83139490
|
Verical | Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 87 |
|
$13.2507 / $14.3863 | Buy Now | |
DISTI #
69833898
|
Verical | Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 3 |
|
$8.0950 / $9.9680 | Buy Now | |
Quest Components | FUSE,2A,600VAC,FAST ACTING,10X38MM,CARTRIDGE | 17 |
|
$15.6000 | Buy Now |
CAD Models for KLKD002.T by Littelfuse Inc
Part Data Attributes for KLKD002.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CE; CSA; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for KLKD002.T
This table gives cross-reference parts and alternative options found for KLKD002.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD002.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD002 | Electric Fuse | Littelfuse Inc | KLKD002.T vs KLKD002 |
KLKD002.H | ELECTRIC FUSE | Littelfuse Inc | KLKD002.T vs KLKD002.H |
KLKD2 | Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD002.T vs KLKD2 |