Part Details for KC80524KX266256 by Intel Corporation
Overview of KC80524KX266256 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC80524KX266256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KC80524KX266256-ND
|
DigiKey | IC MPU INTEL PENT 266MHZ PBGA615 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4046 In Stock |
|
$64.3600 | Buy Now |
DISTI #
KC80524KX266256
|
Avnet Americas | - Bulk (Alt: KC80524KX266256) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4046 Partner Stock |
|
$53.4600 / $63.7339 | Buy Now |
|
Rochester Electronics | Intel Pentium Microprocessor, x86 Arch, 32-Bit, 266MHz, CMOS, PBGA615 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4046 |
|
$55.2200 / $64.9700 | Buy Now |
Part Details for KC80524KX266256
KC80524KX266256 CAD Models
KC80524KX266256 Part Data Attributes
|
KC80524KX266256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KC80524KX266256
Intel Corporation
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA615, PLASTIC, BGA-615
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA615,24X26,50 | |
Pin Count | 615 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B615 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 615 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA615,24X26,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.735 V | |
Supply Voltage-Min | 1.465 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KC80524KX266256
This table gives cross-reference parts and alternative options found for KC80524KX266256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC80524KX266256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC80524KX300128 | Microprocessor, 32-Bit, 300MHz, CMOS, PBGA615, PLASTIC, BGA-615 | Intel Corporation | KC80524KX266256 vs KC80524KX300128 |
KC80524KX366256 | Microprocessor, 32-Bit, 366MHz, CMOS, PBGA615, PLASTIC, BGA-615 | Intel Corporation | KC80524KX266256 vs KC80524KX366256 |