Part Details for KC80524KX366256 by Intel Corporation
Overview of KC80524KX366256 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC80524KX366256
KC80524KX366256 CAD Models
KC80524KX366256 Part Data Attributes
|
KC80524KX366256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KC80524KX366256
Intel Corporation
Microprocessor, 32-Bit, 366MHz, CMOS, PBGA615, PLASTIC, BGA-615
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA615,24X26,50 | |
Pin Count | 615 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B615 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 615 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA615,24X26,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Speed | 366 MHz | |
Supply Voltage-Max | 1.735 V | |
Supply Voltage-Min | 1.465 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KC80524KX366256
This table gives cross-reference parts and alternative options found for KC80524KX366256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC80524KX366256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC80524KX266128 | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA615, PLASTIC, BGA-615 | Intel Corporation | KC80524KX366256 vs KC80524KX266128 |
KC80524KX300128 | Microprocessor, 32-Bit, 300MHz, CMOS, PBGA615, PLASTIC, BGA-615 | Intel Corporation | KC80524KX366256 vs KC80524KX300128 |