Parametric results for: KC80524KX266256 under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kc80524kx266256
Select parts from the table below to compare.
Compare
Compare
KC80524KX266256
Intel Corporation
Check for Price No Obsolete 32 266 MHz 64 36 66.67 MHz YES 1.6 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.735 V 1.465 V R-PBGA-B615 Not Qualified e0 615 PLASTIC/EPOXY BGA BGA615,24X26,50 RECTANGULAR GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.79 mm 31 mm 35 mm INTEL CORP BGA BGA, BGA615,24X26,50 615 unknown 3A991.A.2 8473.30.11.80 Intel
KC80524KX266256
Rochester Electronics LLC
Check for Price No No Active 32 266 MHz 64 36 66.67 MHz YES 1.6 V MICROPROCESSOR YES FIXED POINT YES YES 1.735 V 1.465 V R-PBGA-B615 COMMERCIAL e0 NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 615 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.79 mm 31 mm 35 mm ROCHESTER ELECTRONICS INC BGA BGA, 615 unknown