Part Details for KBPC3510W by America Semiconductor LLC
Overview of KBPC3510W by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC3510W
KBPC3510W CAD Models
KBPC3510W Part Data Attributes
|
KBPC3510W
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
KBPC3510W
America Semiconductor LLC
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC3510W
This table gives cross-reference parts and alternative options found for KBPC3510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | KBPC3510W vs KBPC3510W |
GBPC3510W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | KBPC3510W vs GBPC3510W-E4/51 |
MB3510W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | KBPC3510W vs MB3510W-BP |
GBPC35-10-W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | KBPC3510W vs GBPC35-10-W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC3510W vs KBPC3510W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | KBPC3510W vs KBPC3510W |
GBPC3510W-E4/51 | Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | KBPC3510W vs GBPC3510W-E4/51 |
GBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | KBPC3510W vs GBPC3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | KBPC3510W vs GBPC3510W |
GBPC3510WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | KBPC3510W vs GBPC3510WPBF |